Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.220 (CNY134.7186) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY119.22 (CNY134.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No83-9581Copy
Order Code4199386
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Insulator ColourBlue
Terminal MaterialBrass
Technical Specifications
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
16AWG
Terminal Material
Brass
Tab Size - Imperial
0.25" x 0.032"
Insulator Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
