Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No83-7161Copy
Manufacturer Standard Lead Time3 weeks
Order Code4199292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.340 (CNY139.3742) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY123.34 (CNY139.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No83-7161Copy
Manufacturer Standard Lead Time3 weeks
Order Code4199292
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Insulator ColourBlue
Technical Specifications
Product Range
-
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
