Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-33Copy
Manufacturer Standard Lead Time7 weeks
Order Code4199402
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.070 (CNY88.2191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.07 (CNY88.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-33Copy
Manufacturer Standard Lead Time7 weeks
Order Code4199402
Adhesive TypePressure Sensitive Adhesive
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Roll Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106415
