Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-235Copy
Manufacturer Standard Lead Time8 weeks
Order Code4228936
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.340 (CNY724.7142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.34 (CNY724.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-235Copy
Manufacturer Standard Lead Time8 weeks
Order Code4228936
Stripping Capacity AWG20AWG to 12AWG, 18AWG to 10AWG
Stripping Capacity Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Self-adjusting stripping blades
- Automatically select stripping position
- Strips 12-14 AWG (1.5-2.5mm) underground feeder (UF) Cable
- Open-throat design allows unlimited strip length
- Neatly removes outer cable sheath and inner wire sheathing to desired lengths
- Lightweight, ergonomic design reduces user fatigue
Technical Specifications
Stripping Capacity AWG
20AWG to 12AWG, 18AWG to 10AWG
For Use With
Solid, Underground Feeder, Strips Twin and Earth Cables
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
