Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-382JCopy
Manufacturer Standard Lead Time4 weeks
Order Code4199374
Product RangePowerPlug 102 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,164.340 (CNY1,315.7042) |
Price for:Pack of 75
Minimum: 1
Multiple: 1
CNY1,164.34 (CNY1,315.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-382JCopy
Manufacturer Standard Lead Time4 weeks
Order Code4199374
Product RangePowerPlug 102 Series
Product RangePowerPlug 102 Series
Gender-
Contact Termination TypePush In
No. of Rows-
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Product Range
PowerPlug 102 Series
Contact Termination Type
Push In
Connector Mounting
Cable Mount
Contact Material
-
Gender
-
No. of Rows
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516197
