Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-3470Copy
Manufacturer Standard Lead Time4 weeks
Order Code4199369
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.040 (CNY250.9052) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY222.04 (CNY250.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3470Copy
Manufacturer Standard Lead Time4 weeks
Order Code4199369
Connector to ConnectorFork / Spade Tongue Terminal to Free End
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColourWhite
Product Range-
Technical Specifications
Connector to Connector
Fork / Spade Tongue Terminal to Free End
Cable Length - Metric
203.2mm
Product Range
-
Cable Length - Imperial
8"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194594
