Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11SMA/11SMA/1000MMCopy
Manufacturer Standard Lead Time27 weeks
Order Code2707118
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,671.320 (CNY3,018.5916) |
| 5+ | CNY2,496.120 (CNY2,820.6156) |
| 10+ | CNY2,320.920 (CNY2,622.6396) |
| 25+ | CNY2,282.940 (CNY2,579.7222) |
| 50+ | CNY2,244.950 (CNY2,536.7935) |
| 100+ | CNY2,214.840 (CNY2,502.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,671.32 (CNY3,018.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11SMA/11SMA/1000MMCopy
Manufacturer Standard Lead Time27 weeks
Order Code2707118
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket ColourBlue
Product RangeSucoflex 100 Series
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 18GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
Sucoflex 100 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
SMA Straight Plug
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
