Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11N/21N/1500MMCopy
Manufacturer Standard Lead Time27 weeks
Order Code2707119
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,892.090 (CNY4,398.0617) |
| 5+ | CNY3,600.540 (CNY4,068.6102) |
| 10+ | CNY3,308.990 (CNY3,739.1587) |
| 25+ | CNY3,273.780 (CNY3,699.3714) |
| 50+ | CNY3,273.770 (CNY3,699.3601) |
| 100+ | CNY3,273.760 (CNY3,699.3488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,892.09 (CNY4,398.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11N/21N/1500MMCopy
Manufacturer Standard Lead Time27 weeks
Order Code2707119
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric1.5m
Coaxial Cable TypeSUCOFLEX 126
Connector Type AN Straight Plug
Connector Type BN Type Straight Socket
Impedance-
Jacket ColourBlue
Product RangeSucoflex 100 Series
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 18GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
N Straight Plug
Impedance
-
Product Range
Sucoflex 100 Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
N Type Straight Socket
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
