Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11N/11N/1000MMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2707117
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,268.330 (CNY5,953.2129) |
| 5+ | CNY4,609.790 (CNY5,209.0627) |
| 10+ | CNY3,819.540 (CNY4,316.0802) |
| 25+ | CNY3,424.410 (CNY3,869.5833) |
| 50+ | CNY3,161.000 (CNY3,571.930) |
| 100+ | CNY2,950.260 (CNY3,333.7938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,268.33 (CNY5,953.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126EA/11N/11N/1000MMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2707117
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance-
Jacket ColourBlue
Product RangeSucoflex 100 Series
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 18GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
N Straight Plug
Impedance
-
Product Range
Sucoflex 100 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
N Straight Plug
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
