Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/1000MMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2707116
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,819.780 (CNY3,186.3514) |
| 5+ | CNY2,814.570 (CNY3,180.4641) |
| 10+ | CNY2,809.350 (CNY3,174.5655) |
| 25+ | CNY2,735.700 (CNY3,091.341) |
| 50+ | CNY2,662.050 (CNY3,008.1165) |
| 100+ | CNY2,597.630 (CNY2,935.3219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,819.78 (CNY3,186.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/1000MMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2707116
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorPC3.5 Plug to PC3.5 Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type APC3.5 Straight Plug
Connector Type BPC3.5 Straight Plug
Impedance50ohm
Jacket ColourBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 26.5GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
PC3.5 Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Connector to Connector
PC3.5 Plug to PC3.5 Plug
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
PC3.5 Straight Plug
Jacket Colour
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
