Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoEACON_2CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3485647
Product RangeEacon Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,652.230 (CNY19,947.0199) |
| 5+ | CNY16,934.420 (CNY19,135.8946) |
| 10+ | CNY16,600.780 (CNY18,758.8814) |
| 25+ | CNY16,257.040 (CNY18,370.4552) |
Price for:1 Reel: (98.4ft/30m)
Minimum: 1
Multiple: 1
CNY17,652.23 (CNY19,947.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoEACON_2CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3485647
Product RangeEacon Series
Technical Datasheet
Coaxial Cable TypeEACON_2C
Conductor Area CSA-
Reel Length (Imperial)98.4ft
Reel Length (Metric)30m
External Diameter3.75mm
Impedance50ohm
Jacket Colour-
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product RangeEacon Series
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
EACON_2C
Reel Length (Imperial)
98.4ft
External Diameter
3.75mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
30m
Impedance
50ohm
Jacket Material
FEP
Product Range
Eacon Series
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9
