Print Page
CMS-110
CABLE, 1/4" HOSA TS-3.5MM HOSA TRS, 10FT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCMS-110Copy
Manufacturer Standard Lead Time6 weeks
Order Code2818791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.510 (CNY87.5863) |
| 10+ | CNY74.540 (CNY84.2302) |
| 25+ | CNY69.870 (CNY78.9531) |
| 100+ | CNY65.760 (CNY74.3088) |
| 250+ | CNY62.480 (CNY70.6024) |
| 500+ | CNY59.500 (CNY67.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.51 (CNY87.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMS-110Copy
Manufacturer Standard Lead Time6 weeks
Order Code2818791
Connector Type A3.5mm Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial10ft
Product Range-
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
10ft
Connector Type B
1/4" Stereo Phone Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454