Print Page
CMP-110
CABLE, 1/4" HOSA TS-3.5MM HOSA TRS, 10FT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCMP-110Copy
Manufacturer Standard Lead Time2 weeks
Order Code2818788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.030 (CNY99.4739) |
| 10+ | CNY84.660 (CNY95.6658) |
| 25+ | CNY79.360 (CNY89.6768) |
| 100+ | CNY74.690 (CNY84.3997) |
| 250+ | CNY70.970 (CNY80.1961) |
| 500+ | CNY67.570 (CNY76.3541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.03 (CNY99.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMP-110Copy
Manufacturer Standard Lead Time2 weeks
Order Code2818788
Connector Type A1/4" Mono Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
10ft
Jacket Colour
-
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
3.05m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616