Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3-19.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178337
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.980 (CNY172.8674) |
| 5+ | CNY146.060 (CNY165.0478) |
| 10+ | CNY137.570 (CNY155.4541) |
| 20+ | CNY133.490 (CNY150.8437) |
| 50+ | CNY130.460 (CNY147.4198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.98 (CNY172.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Microswitch Type
Standard
Contact Current Max
15.1A
Contact Voltage AC Nom
250V
Microswitch Actuator
Pin Plunger
Contact Voltage DC Nom
250V
Operating Force Max
14ozf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578
