Print Page
101 In Stock
166 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.800 (CNY155.714) |
| 5+ | CNY126.610 (CNY143.0693) |
| 10+ | CNY118.680 (CNY134.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.80 (CNY155.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-15.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1178325
Product RangeV3 Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact Current Max15.1A
Contact Voltage DC Nom250V
Product RangeV3 Series
Contact Voltage AC Nom250V
Operating Force Max14ozf
Technical Specifications
Microswitch Type
Standard
Contact Current Max
15.1A
Product Range
V3 Series
Operating Force Max
14ozf
Microswitch Actuator
Pin Plunger
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351

