Print Page
339 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
334 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.640 (CNY233.5032) |
| 5+ | CNY202.700 (CNY229.051) |
| 10+ | CNY198.760 (CNY224.5988) |
| 20+ | CNY194.820 (CNY220.1466) |
| 50+ | CNY190.870 (CNY215.6831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.64 (CNY233.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-101Copy
Manufacturer Standard Lead Time14 weeks
Order Code1181440
Product RangeV3 Series
Microswitch TypeStandard
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max11A
Contact Voltage DC Nom250VDC
Product RangeV3 Series
Contact Voltage AC Nom277VAC
Operating Force Max8ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
V3 Series
Operating Force Max
8ozf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
277VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for V3-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938

