Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.330 (CNY291.9129) |
| 5+ | CNY217.830 (CNY246.1479) |
| 10+ | CNY183.780 (CNY207.6714) |
| 50+ | CNY170.850 (CNY193.0605) |
| 100+ | CNY169.620 (CNY191.6706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.33 (CNY291.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTBPDANN150PGUCV.
Order Code2407688
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min1.5VDC
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins4Pins
Accuracy± 0.15%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
1.5VDC
Sensor Case / Package
DIP
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
12VDC
No. of Pins
4Pins
Pressure Port Type
Single Axial Barbed
Media Type
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
