Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS466A..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1735014
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.570 (CNY59.4041) |
| 10+ | CNY50.140 (CNY56.6582) |
| 25+ | CNY47.240 (CNY53.3812) |
| 50+ | CNY45.190 (CNY51.0647) |
| 100+ | CNY43.280 (CNY48.9064) |
| 250+ | CNY43.170 (CNY48.7821) |
| 500+ | CNY43.050 (CNY48.6465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.57 (CNY59.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS466A..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1735014
Technical Datasheet
Hall Effect TypeBipolar
Output Current50mA
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case Style
TO-92
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Output Current
50mA
No. of Pins
3Pins
Supply Voltage Max
30V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
