Print Page
Product Overview
The DT-2RV3-A7 is a double-pole double-throw (DPDT) standard Basic Switch with straight lever actuator and screw termination. The MICRO SWITCH™ DT series standard basic switch comes with general purpose phenolic housing and silver-plated contact. It consists of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
- Mounting interchangeability with type Z switches
- Design permits several wiring combinations
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Clock & Timing, Test & Measurement, Medical, HVAC
Technical Specifications
Contact Current Max
10A
Product Range
DT Series
Operating Force Max
1.95N
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

