Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA2AACopy
Order Code1183126
Product RangeAML21 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA2AACopy
Order Code1183126
Product RangeAML21 Series
Technical Datasheet
Product RangeAML21 Series
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)19.1mm x 19.1mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
AML21 Series
Switch Operation
Momentary
Contact Current AC Max
3A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
19.1mm x 19.1mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013155
