Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT001PGAA5XX.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3772608
Your Part Number
30 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.830 (CNY186.2579) |
| 10+ | CNY158.900 (CNY179.557) |
| 25+ | CNY150.070 (CNY169.5791) |
| 50+ | CNY136.360 (CNY154.0868) |
| 100+ | CNY135.980 (CNY153.6574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.83 (CNY186.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT001PGAA5XX.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3772608
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min4.75VDC
Port StyleSingle Axial Barbed
Supply Voltage Max5.25VDC
Sensor Case / PackageDIP
Supply Current43.8nA
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
4.75VDC
Supply Voltage Max
5.25VDC
Supply Current
43.8nA
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
0psi
Port Style
Single Axial Barbed
Sensor Case / Package
DIP
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001219
