Print Page
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.230 (CNY134.7299) |
| 5+ | CNY116.850 (CNY132.0405) |
| 10+ | CNY114.470 (CNY129.3511) |
| 20+ | CNY112.080 (CNY126.6504) |
| 50+ | CNY109.700 (CNY123.961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.23 (CNY134.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM4-TCopy
Manufacturer Standard Lead Time2 weeks
Order Code1204517
Product RangeSM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeSM Series
Contact Voltage AC Nom250VAC
Operating Force Max40gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SM Series
Operating Force Max
40gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 311SM4-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

