Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A18K7BTDF.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105270
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.030 (CNY7.9439) |
| 10+ | CNY5.090 (CNY5.7517) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.870 (CNY4.3731) |
| 250+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.03 (CNY7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A18K7BTDF.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105270
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
