Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J4K12BTDF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3105239
Product RangeRQ73 Series
Your Part Number
755 In Stock
Need more?
755 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.330 (CNY4.8929) |
| 25+ | CNY4.190 (CNY4.7347) |
| 50+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.870 (CNY4.3731) |
| 250+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J4K12BTDF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3105239
Product RangeRQ73 Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor TechnologyThin Film
Product RangeRQ73 Series
Product Length1.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Product Range
RQ73 Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
