Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36401E6N8ATDF Thin Film Inductor, 6.8 nH, 1.05 ohm, 6 GHz, 260 mA, 0402 [1005 Metric], 3640 Series](https://www.element14.cn/productimages/standard/en_GB/42419029.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36401E6N8ATDFCopy
Order Code
Re-Reel1174123RL
Cut Tape1174123
Product Range3640 Series
Also Known As3-1624108-2, 3640 0402 6.8nH +/-0.2nH 1K RL
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36401E6N8ATDFCopy
Order Code
Re-Reel1174123RL
Cut Tape1174123
Product Range3640 Series
Also Known As3-1624108-2, 3640 0402 6.8nH +/-0.2nH 1K RL
Technical Datasheet
Inductance6.8nH
DC Resistance Max1.05ohm
Self Resonant Frequency6GHz
DC Current Rating260mA
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
DC Resistance Max
1.05ohm
DC Current Rating
260mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
