Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZK1-32DS-2H
Order Code4567118
Product RangeZK1 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.440 (CNY35.5272) |
| 10+ | CNY26.710 (CNY30.1823) |
| 100+ | CNY22.690 (CNY25.6397) |
| 250+ | CNY22.240 (CNY25.1312) |
| 500+ | CNY21.790 (CNY24.6227) |
| 1000+ | CNY21.330 (CNY24.1029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.44 (CNY35.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZK1-32DS-2H
Order Code4567118
Product RangeZK1 Series
Product RangeZK1 Series
No. of Contacts32Contacts
Pitch Spacing1mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZK1 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
32Contacts
Pitch Spacing
1mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
