Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZG05HV-6S-HU(A)Copy
Order Code4567087
Product RangeZG05HV Series
Your Part Number
863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.580 (CNY8.5654) |
| 50+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY6.010 (CNY6.7913) |
| 250+ | CNY5.630 (CNY6.3619) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.80 (CNY85.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZG05HV-6S-HU(A)Copy
Order Code4567087
Product RangeZG05HV Series
Product RangeZG05HV Series
No. of Positions6Ways
Pitch Spacing3.3mm
For Use WithHirose ZG05A-2224SCF Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZG05HV Series
No. of Positions
6Ways
For Use With
Hirose ZG05A-2224SCF Socket Crimp Contacts
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
