Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05B-26/2(M)DP-2HCopy
Order Code4771870
Product RangeZE05(Hybrid) Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY25.000 (CNY28.250) |
| 100+ | CNY24.180 (CNY27.3234) |
| 250+ | CNY22.610 (CNY25.5493) |
| 500+ | CNY21.920 (CNY24.7696) |
| 1000+ | CNY21.070 (CNY23.8091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.72 (CNY31.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05B-26/2(M)DP-2HCopy
Order Code4771870
Product RangeZE05(Hybrid) Series
Product RangeZE05(Hybrid) Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts28Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass, Copper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60V
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZE05(Hybrid) Series
No. of Contacts
28Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Brass, Copper Alloy
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006013
