Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(80)Copy
Order Code4166047
Product RangeX.FL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(80)Copy
Order Code4166047
Product RangeX.FL Series
Connector TypeCompact Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeX.FL Series
Technical Specifications
Connector Type
Compact Coaxial
Coaxial Termination
Surface Mount Vertical
Contact Material
Phosphor Bronze
Product Range
X.FL Series
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
