Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-LPHF6-088N1T-A-300Copy
Manufacturer Standard Lead Time17 weeks
Order Code4716158
Product RangeU.FL Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.250 (CNY25.1425) |
| 200+ | CNY19.220 (CNY21.7186) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY14.970 (CNY16.9161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.25 (CNY25.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-LPHF6-088N1T-A-300Copy
Manufacturer Standard Lead Time17 weeks
Order Code4716158
Product RangeU.FL Series
Cable Length - Imperial11.8"
Connector to Connector90° U.FL Plug to Free End
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket ColourGray
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to Free End
Coaxial Cable Type
1.37mm
Connector Type B
Free End
Jacket Colour
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254152
