Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBRB-20S.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4165471
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.920 (CNY262.0696) |
| 5+ | CNY223.660 (CNY252.7358) |
| 10+ | CNY215.340 (CNY243.3342) |
| 25+ | CNY194.610 (CNY219.9093) |
| 50+ | CNY188.190 (CNY212.6547) |
| 100+ | CNY182.330 (CNY206.0329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.92 (CNY262.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBRB-20S.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4165471
Connector TypeSealed Circular Connector
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP67, IP68
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Plating
Nickel
IP Rating
IP67, IP68
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018167
