Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCCA-7(72)Copy
Manufacturer Standard Lead Time34 weeks
Order Code2929891
Product RangeJR-W
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.850 (CNY61.9805) |
| 10+ | CNY49.730 (CNY56.1949) |
| 100+ | CNY42.270 (CNY47.7651) |
| 250+ | CNY39.600 (CNY44.748) |
| 500+ | CNY37.690 (CNY42.5897) |
| 1000+ | CNY36.710 (CNY41.4823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.85 (CNY61.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCCA-7(72)Copy
Manufacturer Standard Lead Time34 weeks
Order Code2929891
Product RangeJR-W
Connector Shell Size13
Cable Diameter Max7mm
Strain Relief Material-
Product RangeJR-W
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
JR-W Series Shell Size 13 Waterproof Plug Connectors
Cable Diameter Max
7mm
Product Range
JR-W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00902
