Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TR-8PA(73).Copy
Order Code4848080
Product RangeHR25 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.330 (CNY216.2029) |
| 5+ | CNY185.670 (CNY209.8071) |
| 10+ | CNY179.940 (CNY203.3322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.33 (CNY216.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TR-8PA(73).Copy
Order Code4848080
Product RangeHR25 Series
Connector TypeMicrominiature Circular Connector
Connector TypeMicrominiature Circular Connector
Product RangeHR25 Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Microminiature Circular Connector
Product Range
HR25 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
To Be Advised
Connector Type
Microminiature Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232
