Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SACopy
Order Code4335701
Product Range2.92mm Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.570 (CNY364.5041) |
| 5+ | CNY299.240 (CNY338.1412) |
| 10+ | CNY275.910 (CNY311.7783) |
| 25+ | CNY265.750 (CNY300.2975) |
| 50+ | CNY255.990 (CNY289.2687) |
| 100+ | CNY246.470 (CNY278.5111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.57 (CNY364.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SACopy
Order Code4335701
Product Range2.92mm Series
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max43.5GHz
Connector MountingPCB Mount
Product Range2.92mm Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
43.5GHz
Product Range
2.92mm Series
Connector Type
2.92mm Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004366
