Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-6S-1CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4567094
Product RangeGT50 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.20 (CNY26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-6S-1CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4567094
Product RangeGT50 Series
Product RangeGT50 Series
No. of Positions6Ways
Pitch Spacing1mm
For Use WithHirose GT50 Series Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT50 Series
No. of Positions
6Ways
For Use With
Hirose GT50 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
