Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-2S-1CCopy
Manufacturer Standard Lead Time38 weeks
Order Code4307684
Product RangeGT50 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.911 (CNY1.0294) |
| 25000+ | CNY0.802 (CNY0.9063) |
Price for:Each
Minimum: 100
Multiple: 100
CNY91.10 (CNY102.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-2S-1CCopy
Manufacturer Standard Lead Time38 weeks
Order Code4307684
Product RangeGT50 Series
Product RangeGT50 Series
No. of Positions2Ways
Pitch Spacing1mm
For Use WithHirose GT50 Series Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
GT50 Series
No. of Positions
2Ways
For Use With
Hirose GT50 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119
