Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerNXP
Manufacturer Part NoBAS70-07V,115
Order Code4278400
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Diode ConfigurationDual Isolated
Diode Case StyleSOT-666
No. of Pins6Pins
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Diode Configuration
Dual Isolated
No. of Pins
6Pins
Forward Surge Current
100mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
70mA
Diode Case Style
SOT-666
Forward Voltage Max
1V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
