Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-4DEP-7.92CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4410046
Product RangeEnerBee DF22 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.94 (CNY6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-4DEP-7.92CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4410046
Product RangeEnerBee DF22 Series
Product RangeEnerBee DF22 Series
No. of Positions4Ways
Pitch Spacing7.92mm
For Use WithHirose DF22 Series In-Line Plug Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF22 Series
No. of Positions
4Ways
For Use With
Hirose DF22 Series In-Line Plug Crimp Contacts
Gender
Plug
Pitch Spacing
7.92mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
