Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-4DEP-7.92CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4410042
Product RangeEnerBee DF22 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2500+ | CNY3.520 (CNY3.9776) |
| 5000+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.80 (CNY58.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-4DEP-7.92CCopy
Manufacturer Standard Lead Time24 weeks
Order Code4410042
Product RangeEnerBee DF22 Series
Product RangeEnerBee DF22 Series
No. of Positions4Ways
Pitch Spacing7.92mm
For Use WithHirose DF22 Series In-Line Plug Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF22 Series
No. of Positions
4Ways
For Use With
Hirose DF22 Series In-Line Plug Crimp Contacts
Gender
Plug
Pitch Spacing
7.92mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
