Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-4S-2.5CCopy
Order Code3019994
Product RangeDF1E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.984 (CNY1.1119) |
| 1000+ | CNY0.940 (CNY1.0622) |
| 2500+ | CNY0.938 (CNY1.0599) |
| 5000+ | CNY0.908 (CNY1.026) |
| 10000+ | CNY0.877 (CNY0.991) |
Price for:Each
Minimum: 100
Multiple: 100
CNY101.00 (CNY114.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-4S-2.5CCopy
Order Code3019994
Product RangeDF1E
Product RangeDF1E
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithHirose DF1E Series Socket Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF1E
No. of Positions
4Ways
For Use With
Hirose DF1E Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
