Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFA(04)
Order Code
Full Reel4247045
Cut Tape4247077
Product RangeDF13 Series
Your Part Number
21,817 In Stock
Need more?
21817 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.520 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY0.553 (CNY0.6249) |
| 750+ | CNY0.547 (CNY0.6181) |
| 2000+ | CNY0.539 (CNY0.6091) |
| 5000+ | CNY0.531 (CNY0.600) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.520 (CNY0.5876) |
| 30000+ | CNY0.482 (CNY0.5447) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFA(04)
Order Code
Full Reel4247045
Cut Tape4247077
Product RangeDF13 Series
Product RangeDF13 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF13 Series Crimp Socket Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
DF13 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose DF13 Series Crimp Socket Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
