Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoCX90MW9-24PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4541116
Product RangeCX Series
Your Part Number
1,339 In Stock
Need more?
1,339 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 10+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY21.420 (CNY24.2046) |
| 50+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY20.260 (CNY22.8938) |
| 250+ | CNY18.690 (CNY21.1197) |
| 500+ | CNY18.280 (CNY20.6564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.76 (CNY27.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCX90MW9-24PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4541116
Product RangeCX Series
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCX Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
CX Series
USB Standard
USB 4.0
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948
