Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No114-04979 T50R-PA46-NACopy
Manufacturer Standard Lead Time9 weeks
Order Code4380278
Product RangeT Series
Also Known As114-04979
Your Part Number
9 In Stock
15 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.410 (CNY390.3133) |
| 5+ | CNY336.130 (CNY379.8269) |
| 10+ | CNY326.850 (CNY369.3405) |
| 25+ | CNY304.290 (CNY343.8477) |
| 50+ | CNY287.250 (CNY324.5925) |
| 100+ | CNY267.650 (CNY302.4445) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY345.41 (CNY390.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No114-04979 T50R-PA46-NACopy
Manufacturer Standard Lead Time9 weeks
Order Code4380278
Product RangeT Series
Also Known As114-04979
Cable Tie MaterialNylon 4.6 (Polyamide 4.6)
Cable Tie ColourNatural
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 4.6 (Polyamide 4.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
