Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No117-05250 T50I-PA66HS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4380269
Product RangeT Series
Also Known As117-05250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.140 (CNY227.2882) |
| 10+ | CNY196.390 (CNY221.9207) |
| 25+ | CNY191.630 (CNY216.5419) |
| 100+ | CNY177.470 (CNY200.5411) |
| 250+ | CNY167.620 (CNY189.4106) |
| 500+ | CNY156.320 (CNY176.6416) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY201.14 (CNY227.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No117-05250 T50I-PA66HS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4380269
Product RangeT Series
Also Known As117-05250
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max85mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
300mm
Cable Bundle Diameter Max
85mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
