Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03050 T30R-PA66HS-BK
Order Code4380264
Product RangeT Series
Also Known As111-03050
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.440 (CNY78.4672) |
| 10+ | CNY67.130 (CNY75.8569) |
| 100+ | CNY64.820 (CNY73.2466) |
| 250+ | CNY63.530 (CNY71.7889) |
| 500+ | CNY62.230 (CNY70.3199) |
| 1000+ | CNY60.940 (CNY68.8622) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY69.44 (CNY78.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03050 T30R-PA66HS-BK
Order Code4380264
Product RangeT Series
Also Known As111-03050
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength135N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
135N
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
