Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01436 MBT12HS-SS304-MLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2900840
Product RangeMBT Series
Also Known As111-01436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.570 (CNY590.5041) |
| 5+ | CNY510.210 (CNY576.5373) |
| 10+ | CNY497.850 (CNY562.5705) |
| 25+ | CNY461.060 (CNY520.9978) |
| 50+ | CNY435.470 (CNY492.0811) |
| 100+ | CNY406.100 (CNY458.893) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY522.57 (CNY590.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01436 MBT12HS-SS304-MLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2900840
Product RangeMBT Series
Also Known As111-01436
Cable Tie Length300mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength440lb
Cable Tie TypeBall Lock
Product RangeMBT Series
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Ball Lock
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
440lb
Product Range
MBT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
