Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS3N BLACKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1168985
Product RangeHelagaine HEGPA66 Series
Also Known As170-40300
Your Part Number
42 In Stock
Need more?
29 Delivery in 3-4 Business Days(SG stock)
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.630 (CNY92.2419) |
| 10+ | CNY80.000 (CNY90.400) |
| 25+ | CNY78.370 (CNY88.5581) |
| 100+ | CNY76.740 (CNY86.7162) |
| 250+ | CNY75.100 (CNY84.863) |
| 500+ | CNY73.470 (CNY83.0211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.63 (CNY92.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS3N BLACKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1168985
Product RangeHelagaine HEGPA66 Series
Also Known As170-40300
Technical Datasheet
Internal Diameter3mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6603 BLACK is a expandable Braided Sleeving for use with vehicle manufacturing as well as plant construction. The thread diameter of the polyamide 6.6 is approximately 10% larger than that of polyester. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Fraying of the braided sleeving can be avoided by using a hot-knife to cut the sleeving.
- 2mm to 4mm nominal cable bundle diameter
- Heat stabilised monofilament PA6.6 woven strands
- Highly flexible and lightweight
- Easy to apply over irregular shapes
- Excellent abrasion resistance
- Good chemical resistance
- UL94V-2 Flammability rating
- Operating temperature range -50 to +150°C
Applications
Safety, Industrial, Automotive
Technical Specifications
Internal Diameter
3mm
Length - Imperial
82ft
Length - Metric
25m
Product Range
Helagaine HEGPA66 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
