Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-40951 TULT9-3WH-PO-X-WHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2673116
Product RangeTULT
Also Known AsTULT9-3WH-PO-X-WH (72)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,883.740 (CNY5,518.6262) |
| 5+ | CNY4,834.700 (CNY5,463.211) |
| 10+ | CNY4,785.660 (CNY5,407.7958) |
| 25+ | CNY4,736.610 (CNY5,352.3693) |
| 50+ | CNY4,587.880 (CNY5,184.3044) |
| 100+ | CNY4,399.160 (CNY4,971.0508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,883.74 (CNY5,518.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-40951 TULT9-3WH-PO-X-WHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2673116
Product RangeTULT
Also Known AsTULT9-3WH-PO-X-WH (72)
Shrink Ratio3:1
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot ColourWhite
Length - Imperial236ft
Length - Metric72m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT
SVHCNo SVHC (20-Jun-2016)
Product Overview
The TULT9-3WH K72MT (4X18MT) from Hellermanntyton is a shrinkable marker "continuous tube", thermal transfer. TULT is a UL recognized 3:1 heat shrink material supplied as a continuous tube and printable on both sides. The supplied accessories allow users to either perforate the tubing at pre-determined lengths (P4000), or fully sever the markers (S4000) whilst printing with the TrakMark DS or TT4000+ printer. Print with HellermannTyton's premium range of thermal printers and ribbons.
- Shrink ratio is 3:1, supplied diameter is 9mm, recovered diameter is 3mm, white colour
- Good mechanical strength and resistance to organic solvents and chemicals
- Highly flexible
- Fulfils UL224 VW-1 and CSA requirements
- Easy label design with TagPrint Pro 3.0
- Polyolefin cross-linked (PO-X) material
- Operating temperature range from -55°C to +135°C
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9mm
Length - Imperial
236ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
I.D. Supplied - Imperial
0.354"
Shrink Tubing / Boot Colour
White
Length - Metric
72m
I.D. Recovered Max - Metric
3mm
Product Range
TULT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
