Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-75109 WPC10-PA66-NACopy
Manufacturer Standard Lead Time15 weeks
Order Code3018492
Product RangeWPC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.560 (CNY1,232.3328) |
| 5+ | CNY1,054.760 (CNY1,191.8788) |
| 10+ | CNY956.530 (CNY1,080.8789) |
| 25+ | CNY873.300 (CNY986.829) |
| 50+ | CNY828.060 (CNY935.7078) |
| 100+ | CNY760.120 (CNY858.9356) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,090.56 (CNY1,232.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-75109 WPC10-PA66-NACopy
Manufacturer Standard Lead Time15 weeks
Order Code3018492
Product RangeWPC Series
Technical Datasheet
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length15mm
External Width5.3mm
Height17.7mm
Product RangeWPC Series
Technical Specifications
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.3mm
Product Range
WPC Series
External Length
15mm
Height
17.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
