Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03953 CTMM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294922
Also Known As4031026697871
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.060 (CNY5.7178) |
| 5+ | CNY4.550 (CNY5.1415) |
| 10+ | CNY4.460 (CNY5.0398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.06 (CNY5.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03953 CTMM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294922
Also Known As4031026697871
Mount Fixing TypeRivet, Screw
Mounting Hole Dia8.2mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Length38mm
Width24mm
Height16mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
38mm
Height
16mm
SVHC
To Be Advised
Mounting Hole Dia
8.2mm
Mount Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Width
24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
